+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX6657MSA+

IC: temperature sensor; digital; 0÷125°C; SO8; SMD; Accur: ±1°C


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX6657MSA+
TME Symbol:
MAX6657MSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
0...125°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
tube
Converter resolution
11bit
DC supply current
0.5mA
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
MAX6657MSA+
0 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product