+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX666CPA+

IC: voltage regulator; linear,adjustable; 1.3÷16V; 0.04A; DIP8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX666CPA+
TME Symbol:
MAX666CPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.3...16V
Output current
40mA
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Input voltage
2...16.5V
Gross weight0.5 g
Certificates
*
MAX666CPA+
0 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 3 pcs - 8.65 USDGross price for quantities from 3 pcs - 8.65 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD
Net price for quantities from 100 pcs - 7.61 USDGross price for quantities from 100 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.