+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX682ESA+

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 5VDC; 0.25A; SO8; SMD


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX682ESA+
TME Symbol:
MAX682ESA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
5V DC
Output current
0.25A
Case
SO8
Mounting
SMD
Power
471mW
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
*
MAX682ESA+
0 in TME stock
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 5 pcs - 9.15 USDGross price for quantities from 5 pcs - 9.15 USD
Net price for quantities from 25 pcs - 8.08 USDGross price for quantities from 25 pcs - 8.08 USD
Net price for quantities from 100 pcs - 7.27 USDGross price for quantities from 100 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product