+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX6958AAPE+

IC: driver; display controller; I2C,serial,SMBus; DIP16; 3÷5.5VDC

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX6958AAPE+
TME Symbol:
MAX6958AAPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP16
Mounting
THT
Operating temperature
-40...125°C
Interface
  • I2C
  • serial
  • SMBus
Supply voltage
  • 3...5.5V DC
Gross weight2 g
Certificates
*
MAX6958AAPE+
0 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
Net price for quantities from 5 pcs - 15.76 USDGross price for quantities from 5 pcs - 15.76 USD
Net price for quantities from 25 pcs - 14.01 USDGross price for quantities from 25 pcs - 14.01 USD
Net price for quantities from 100 pcs - 12.50 USDGross price for quantities from 100 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product