+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX7219CWG+

IC: driver; display controller; Microwire,QSPI,SPI; SO24-W; Ch: 1


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX7219CWG+
TME Symbol:
MAX7219CWG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
SO24-W
Number of channels
1
Integrated circuit features
8-digit
Mounting
SMD
Operating temperature
0...70°C
Interface
  • Microwire
  • QSPI
  • SPI
Supply voltage
  • 4...5.5V DC
Gross weight0.674 g
Certificates
*
MAX7219CWG+
450 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 30 pcs - 5.21 USDGross price for quantities from 30 pcs - 5.21 USD
Net price for quantities from 120 pcs - 4.99 USDGross price for quantities from 120 pcs - 4.99 USD
Net price for quantities from 270 pcs - 4.85 USDGross price for quantities from 270 pcs - 4.85 USD
Net price for quantities from 510 pcs - 4.75 USDGross price for quantities from 510 pcs - 4.75 USD
Net price for quantities from 1020 pcs - 4.63 USDGross price for quantities from 1020 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs