+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX7219ENG+

IC: driver; display controller; Microwire,QSPI,SPI; DIP24; 330mA

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX7219ENG+
TME Symbol:
MAX7219ENG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP24
Output current
0.33A
Number of channels
2
Integrated circuit features
8-digit
Mounting
THT
Operating temperature
-40...85°C
Interface
  • Microwire
  • QSPI
  • SPI
Supply voltage
  • 4...5.5V DC
Gross weight1.795 g
Certificates
*
MAX7219ENG+
0 in TME stock
Net price for quantities from 1 pcs - 14.23 USDGross price for quantities from 1 pcs - 14.23 USD
Net price for quantities from 3 pcs - 13.43 USDGross price for quantities from 3 pcs - 13.43 USD
Net price for quantities from 10 pcs - 11.42 USDGross price for quantities from 10 pcs - 11.42 USD
Net price for quantities from 15 pcs - 9.38 USDGross price for quantities from 15 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Hardly available product