+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX7221EWG+

IC: driver; display controller; Microwire,QSPI,SPI; SO24-W


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX7221EWG+
TME Symbol:
MAX7221EWG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
SO24-W
Integrated circuit features
8-digit
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • Microwire
  • QSPI
  • SPI
Supply voltage
  • 4...5.5V DC
Gross weight0.669 g
Certificates
*
MAX7221EWG+
393 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 30 pcs - 5.15 USDGross price for quantities from 30 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs