+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX7490EEE+

Filter: digital; switched capacitor; active,universal; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX7490EEE+
TME Symbol:
MAX7490EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
active, universal
Case
QSOP16
Mounting
SMD
Filter order
2
Cutoff frequency
40kHz
Number of channels
2
Supply voltage
  • 5V DC
Gross weight0.074 g
Certificates
*
MAX7490EEE+
0 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 100 pcs - 8.28 USDGross price for quantities from 100 pcs - 8.28 USD
Net price for quantities from 200 pcs - 7.70 USDGross price for quantities from 200 pcs - 7.70 USD
Net price for quantities from 300 pcs - 7.37 USDGross price for quantities from 300 pcs - 7.37 USD
Net price for quantities from 500 pcs - 6.95 USDGross price for quantities from 500 pcs - 6.95 USD
Net price for quantities from 1000 pcs - 6.85 USDGross price for quantities from 1000 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs