+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX773CPD+

PMIC; DC/DC converter; Uin: 3÷16.5VDC; Uout: 5÷15VDC; 1A; DIP14; THT

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX773CPD+
TME Symbol:
MAX773CPD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...16.5V DC
Output voltage
5...15V DC
Output current
1A
Case
DIP14
Mounting
THT
Frequency
300kHz
Power
15W
Topology
boost
Number of channels
1
Gross weight1.022 g
Certificates
*
MAX773CPD+
8 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 3 pcs - 3.23 USDGross price for quantities from 3 pcs - 3.23 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)