+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX840ISA+

PMIC; DC/DC converter; Uin: 2.5÷10VDC; Uout: -9.4÷-0.5VDC; 4mA; SO8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX840ISA+
TME Symbol:
MAX840ISA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...10V DC
Output voltage
-9.4...-0.5V DC
Output current
4mA
Case
SO8
Mounting
SMD
Topology
charge pump
Number of channels
1
Gross weight0.01 g
Certificates
*
MAX840ISA+
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product