+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX8647ETE+

IC: driver; LED driver; TQFN16; 24mA; 6.3V; Ch: 6; 1.7÷5.5VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX8647ETE+
TME Symbol:
MAX8647ETE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TQFN16
Output current
24mA
Output voltage
6.3V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 1.7...5.5V DC
Gross weight27.9 g
Certificates
*
MAX8647ETE+
0 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 3 pcs - 8.44 USDGross price for quantities from 3 pcs - 8.44 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 6.79 USD
Net price for quantities from 25 pcs - 5.90 USDGross price for quantities from 25 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product