+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX884CSA+

IC: voltage regulator; LDO,adjustable; 1.25÷11V; 0.2A; SO8; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX884CSA+
TME Symbol:
MAX884CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.22V
Output voltage
1.25...11V
Output current
0.2A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
0...70°C
Input voltage
2.7...11.5V
Gross weight0.075 g
Certificates
*
MAX884CSA+
0 in TME stock
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 100)
Hardly available product