+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX887HESA+

PMIC; DC/DC converter; Uin: 3.5÷11VDC; Uout: 1.25÷10VDC; 0.6A; SO8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX887HESA+
TME Symbol:
MAX887HESA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...11V DC
Output voltage
1.25...10V DC
Output current
0.6A
Case
SO8
Mounting
SMD
Frequency
300kHz
Power
471mW
Topology
buck
Number of channels
1
Gross weight0.08 g
Certificates
*
MAX887HESA+
0 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 3 pcs - 5.43 USDGross price for quantities from 3 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.24 USDGross price for quantities from 25 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.