+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX9015AEKA+T

IC: comparator; precision; Cmp: 1; 200ns; 1.8÷5.5V; SMT; SOT23-8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX9015AEKA+T
TME Symbol:
MAX9015AEKA+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Delay time
200ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-8
Hysteresis
4mV
Gross weight1 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX9015AEKA+T
0 in TME stock
Net price for quantities from 2500 pcs - 1.18 USDGross price for quantities from 2500 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Hardly available product