+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX908CSD+

IC: comparator; fast; Cmp: 2; 40ns; 4.5÷5.5V; SMT; SO14

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX908CSD+
TME Symbol:
MAX908CSD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
40ns
Operating voltage
4.5...5.5V
Mounting
SMT
Case
SO14
Gross weight1 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX908CSD+
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 5 pcs - 7.28 USDGross price for quantities from 5 pcs - 7.28 USD
Net price for quantities from 25 pcs - 5.41 USDGross price for quantities from 25 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Hardly available product