+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX9176EUB+

IC: multiplexer; line-LVDS,translator; 3.3VDC; SMD; uMAX10; Ch: 2


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX9176EUB+
TME Symbol:
MAX9176EUB+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
multiplexer
Kind of integrated circuit
line - LVDS, translator
Mounting
SMD
Case
uMAX10
Number of channels
2
Output configuration
2:1
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
*
MAX9176EUB+
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product