+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX931CSA+

IC: comparator; low-power; Cmp: 1; 12us; 2.5÷11V; SMT; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX931CSA+
TME Symbol:
MAX931CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
12µs
Operating voltage
2.5...11V
Mounting
SMT
Case
SO8
Hysteresis
adjustable
Gross weight0.078 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX931CSA+
0 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
Net price for quantities from 10 pcs - 6.43 USDGross price for quantities from 10 pcs - 6.43 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs