+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX942CSA+

IC: comparator; fast; Cmp: 2; 80ns; 2.7÷5.5V; SMT; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX942CSA+
TME Symbol:
MAX942CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
80ns
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Hysteresis
2,0mV
Gross weight0.94 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX942CSA+
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 3 pcs - 5.67 USDGross price for quantities from 3 pcs - 5.67 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Hardly available product