+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX9600EUP+

IC: comparator; fast; Cmp: 2; 500ps; 4.3÷6.3V; SMT; TSSOP20

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX9600EUP+
TME Symbol:
MAX9600EUP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
500ps
Operating voltage
4.3...6.3V
Mounting
SMT
Case
TSSOP20
Hysteresis
adjustable
Gross weight2 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX9600EUP+
0 in TME stock
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 3 pcs - 15.96 USDGross price for quantities from 3 pcs - 15.96 USD
Net price for quantities from 10 pcs - 12.71 USDGross price for quantities from 10 pcs - 12.71 USD
Net price for quantities from 25 pcs - 11.21 USDGross price for quantities from 25 pcs - 11.21 USD
No. of pieces (Multiplicity: 1)
Hardly available product