+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX962EUA+

IC: comparator; fast; Cmp: 2; 4.5ns; 2.7÷5.5V; SMT; uMAX8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX962EUA+
TME Symbol:
MAX962EUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
4.5ns
Operating voltage
2.7...5.5V
Mounting
SMT
Case
uMAX8
Hysteresis
3,5mV
Gross weight1 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX962EUA+
0 in TME stock
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 3 pcs - 9.80 USDGross price for quantities from 3 pcs - 9.80 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 25 pcs - 6.95 USDGross price for quantities from 25 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Hardly available product