+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX971CPA+

IC: comparator; low-power; Cmp: 1; 4ns; 2.5÷11V; THT; DIP8; tube


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX971CPA+
TME Symbol:
MAX971CPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
4ns
Operating voltage
2.5...11V
Mounting
THT
Case
DIP8
Hysteresis
adjustable
Kind of package
tube
Kind of output
open drain
Gross weight0.01 g
Certificates
See other products in this category: THT comparators Analog Devices (MAXIM INTEGRATED),
*
MAX971CPA+
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.40 USDGross price for quantities from 25 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product