+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX9911EXT+T

IC: operational amplifier; Ch: 1; 1.8÷5.5VDC; SC70-6; Ch: single


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX9911EXT+T
TME Symbol:
MAX9911EXT+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SC70-6
Slew rate
0.1V/μs
Integrated circuit features
shutdown mode control input
Gross weight0.113 g
Certificates
*
MAX9911EXT+T
0 in TME stock
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product