+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB 10862 SET

Multigate grommet; polycarbonate; grey; Holes no: 9; IP65

Manufacturer: FIBOX

Manufacturer part number:
MB 10862 SET
TME Symbol:
MB10862SET

Specification

Manufacturer
FIBOX
Type of cable accessories
multigate grommet
Body material
polycarbonate
Body colour
grey
Number of holes
9
IP rating
IP65
Kit contents
rivet set
Gross weight56 g
Certificates
EAN code6418074052445

WATCH VIDEO

See other products in this category: Grommets FIBOX,
*
MB 10862 SET
0 in TME stock
Net price for quantities from 1 set - 24.00 USDGross price for quantities from 1 set - 24.00 USD
Net price for quantities from 6 set - 22.50 USDGross price for quantities from 6 set - 22.50 USD
Net price for quantities from 24 set - 21.00 USDGross price for quantities from 24 set - 21.00 USD
No. of complete sets (Multiplicity: 1)