+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100216

Multigate grommet; light grey; Holes no: 4; -40÷100°C; 10÷25mm

Manufacturer: TRELLEBORG

Manufacturer part number:
100216
TME Symbol:
MB4

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
4
Operating temperature
-40...100°C
Cable external diameter
10...25mm
IP rating
IP54
Caution!
  • without screws
Gross weight60.9 g
Certificates
See other products in this category: Grommets TRELLEBORG
*
100216
Product withdrawn from the offer
Use the specification table below to search for similar products