+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB7CKN0600-S2-KIT

Connector: M23; plug; PIN: 6; female; crimped; for cable; straight


Manufacturer: AMPHENOL

Manufacturer part number:
MB7CKN0600-S2-KIT
TME Symbol:
MB7CKN0600-S2-KIT

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
plug
Number of pins
6
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
Connector variant
with contacts
Contact plating
gold-plated
IP rating
IP67
Manufacturer series
Motiongrade
Cable external diameter
11...14.5mm
Current rating
28A
Rated voltage
0.63kV
Contact size
2mm
Wire size
18AWG...14AWG
Kit contents
complete set
Gross weight108.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MB7CKN0600-S2-KIT
0 in TME stock
Net price for quantities from 100 pcs - 44.06 USDGross price for quantities from 100 pcs - 44.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.