+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBA02040C8201FC100

Resistor: metal film; 8.2kΩ; THT; 400mW; ±1%; 0; 200V; Ø0.5x29mm


Manufacturer: VISHAY

Manufacturer part number:
MBA02040C8201FC100
TME Symbol:
MBA02040C8201FC100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
8.2kΩ
Mounting
THT
Power
0.4W
Tolerance
±1%
Manufacturer series
0
Operating voltage
200V
Leads dimensions
Ø0.5x29mm
Body dimensions
Ø1.6x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Leads
axial
Length
3.6mm
Diameter
1.6mm
Quantity in set/package
1000pcs.
Gross weight0.129 g
Certificates
See other products in this category: THT Resistors VISHAY,
See other products from this series.:
*
MBA02040C8201FC100
566 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 25000 pcs - 0.22 USDGross price for quantities from 25000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs