+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBA1C25L11

Multigate grommet; grey; Holes no: 25; -40÷100°C; IP65

Manufacturer: MOREK

Manufacturer part number:
MBA1C25L11
TME Symbol:
MBA1C25L11

Specification

Manufacturer
MOREK
Type of cable accessories
multigate grommet
Body colour
grey
Number of holes
25
Operating temperature
-40...100°C
IP rating
IP65
Kit contents
rivet set
Gross weight218 g
Certificates
See other products in this category: Grommets MOREK,
*
MBA1C25L11
60 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 25 pcs - 8.23 USDGross price for quantities from 25 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts