+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBD54DWT1G

Diode: Schottky switching; SC88; SMD; 30V; 0.2A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBD54DWT1G
TME Symbol:
MBD54DWT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC88
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
double independent
Capacitance
10pF
Max. forward voltage
1V
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBD54DWT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.