+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBD770DWT1G

Diode: Schottky switching; SC88; SMD; 70V; 0.1A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MBD770DWT1G
TME Symbol:
MBD770DWT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC88
Mounting
SMD
Max. off-state voltage
70V
Load current
0.1A
Semiconductor structure
double independent
Max. forward voltage
0.5V
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.014 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBD770DWT1G
3000 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs