+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBG0025A24

Gel cable joint; BREAK 25; polypropylene PP; IP68; black; Y: 70mm


Manufacturer: MOREK

Manufacturer part number:
MBG0025A24
TME Symbol:
MBG0025A24

Specification

Manufacturer
MOREK
Type of cable accessories
gel cable joint
Manufacturer series
BREAK 25
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
black
Dimension Y
70mm
Dimension X
42mm
Dimension Z
24mm
Resistance to
to weather conditions, UV rays
Caution!
  • without connectors
Gross weight35.05 g
Certificates
See other products in this category: Gel Cable Joints MOREK,
See other products from this series.:
*
MBG0025A24
4 in TME stock
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 4 pcs - 11.24 USDGross price for quantities from 4 pcs - 11.24 USD
Net price for quantities from 12 pcs - 10.49 USDGross price for quantities from 12 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs