+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBK18S

Bridge rectifier: single-phase; 80V; If: 1A; Ifsm: 30A; MBS; SMT

Manufacturer: DC COMPONENTS

Manufacturer part number:
MBK18S
TME Symbol:
MBK18S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
80V
Load current
1A
Max. forward impulse current
30A
Case
MBS
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
Schottky
Dimensions
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
MBK18S
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.