+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBN113E

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 1; Charact: B; 6kA

Manufacturer: HAGER

Manufacturer part number:
MBN113E
TME Symbol:
MBN113E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight98.2 g
Certificates
EAN code3250614312755
See other products in this category: Circuit Breakers HAGER
*
MBN113E
Product withdrawn from the offer
Use the specification table below to search for similar products