+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR0520-TP

Diode: Schottky switching; SOD123; SMD; 20V; 0.5A; reel,tape; 410mW


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBR0520-TP
TME Symbol:
MBR0520-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky switching
Case
SOD123
Mounting
SMD
Max. off-state voltage
20V
Load current
0.5A
Semiconductor structure
single diode
Capacitance
30pF
Max. forward voltage
0.45V
Leakage current
0.2mA
Max. forward impulse current
5.5A
Kind of package
reel, tape
Power dissipation
0.41W
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBR0520-TP
3 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 21000 pcs - 0.03 USDGross price for quantities from 21000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs