+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR150RLG

Diode: Schottky rectifying; THT; 50V; 1A; DO41; Ufmax: 1V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBR150RLG
TME Symbol:
MBR150RLG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
1V
Max. forward impulse current
25A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR150RLG
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.