+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR3045WT

Diode: Schottky rectifying; THT; 45V; 15Ax2; TO247AD; Ufmax: 0.84V


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
MBR3045WT
TME Symbol:
MBR3045WT-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247AD
Max. forward voltage
0.84V
Max. load current
30A
Max. forward impulse current
0.24kA
Leakage current
1mA
Capacitance
800pF
Kind of package
tube
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes SMC DIODE SOLUTIONS,
*
MBR3045WT
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 125 pcs - 0.88 USDGross price for quantities from 125 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1025 pcs - 0.73 USDGross price for quantities from 1025 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.