+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR40100PTE3/TU

Diode: Schottky rectifying; THT; 100V; 40A; TO247-3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MBR40100PTE3/TU
TME Symbol:
MBR40100PTE3/TU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
40A
Case
TO247-3
Max. load current
40A
Manufacturer standard package
2000pcs.
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MBR40100PTE3/TU
0 in TME stock
Net price for quantities from 2000 pcs - 1.12 USDGross price for quantities from 2000 pcs - 1.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.