+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR745-E3/45

Diode: Schottky rectifying; THT; 45V; 7.5A; TO220AC; Ufmax: 0.57V


Manufacturer: VISHAY

Manufacturer part number:
MBR745-E3/45
TME Symbol:
MBR745-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.57V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.81 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
MBR745-E3/45
1050 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs