+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRD835LT4G

Diode: Schottky rectifying; DPAK; SMD; 35V; 8A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBRD835LT4G
TME Symbol:
MBRD835LT4G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
35V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.41V
Max. load current
16A
Kind of package
reel, tape
Gross weight0.375 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRD835LT4G
2111 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs