+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRF1545CT-E3/45

Diode: Schottky rectifying; THT; 45V; 7.5Ax2; TO220FP; Ufmax: 0.84V


Manufacturer: VISHAY

Manufacturer part number:
MBRF1545CT-E3/45
TME Symbol:
MBRF1545CT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.84V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
MBRF1545CT-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.