+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRF1645-E3/45

Diode: Schottky rectifying; THT; 45V; 16A; TO220FP-2; Ufmax: 0.57V

Manufacturer: VISHAY

Manufacturer part number:
MBRF1645-E3/45
TME Symbol:
MBRF1645-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
16A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
0.57V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.683 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
MBRF1645-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs