+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRF2545CTG

Diode: Schottky rectifying; THT; 45V; 12.5Ax2; TO220FP; tube


Manufacturer: ONSEMI

Manufacturer part number:
MBRF2545CTG
TME Symbol:
MBRF2545CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
12.5A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.62V
Max. load current
25A
Max. forward impulse current
150A
Kind of package
tube
Gross weight2.18 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBRF2545CTG
589 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs