+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRF745-E3/45

Diode: Schottky rectifying; THT; 45V; 7.5A; TO220FP-2; Ufmax: 0.84V

Manufacturer: VISHAY

Manufacturer part number:
MBRF745-E3/45
TME Symbol:
MBRF745-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
0.84V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.68 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
MBRF745-E3/45
317 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 3 pcs - 0.98 USDGross price for quantities from 3 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs