+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRTT400150

Module: diode; double,common cathode; 150V; If: 200Ax2; TO240AA

Manufacturer: DACO Semiconductor

Manufacturer part number:
MBRTT400150
TME Symbol:
MBRTT400150-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
150V
Load current
200A x2
Case
TO240AA
Max. forward voltage
0.88V
Max. forward impulse current
3kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Schematic diagram
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
MBRTT400150
0 in TME stock
Net price for quantities from 1 pcs - 73.41 USDGross price for quantities from 1 pcs - 73.41 USD
Net price for quantities from 3 pcs - 64.91 USDGross price for quantities from 3 pcs - 64.91 USD
Net price for quantities from 10 pcs - 58.30 USDGross price for quantities from 10 pcs - 58.30 USD
No. of pieces (Multiplicity: 1)
Hardly available product