+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13037

Transformer: current; ASK 41.4; I AC: 60A; 1.5VA; 85.5x71x58mm

Manufacturer: MBS AG

Manufacturer part number:
13037
TME Symbol:
MBS-13037

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 41.4
AC current measuring range
60A
Power
1.5VA
Body dimensions
85.5x71x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
13037
0 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 5 pcs - 20.51 USDGross price for quantities from 5 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)