+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16058

Transformer: current; ASK 51.4; I AC: 500A; 5VA; 98.5x86x58mm

Manufacturer: MBS AG

Manufacturer part number:
16058
TME Symbol:
MBS-16058

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 51.4
AC current measuring range
0.5kA
Power
5VA
Body dimensions
98.5x86x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight338.78 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
16058
0 in TME stock
Net price for quantities from 1 pcs - 31.49 USDGross price for quantities from 1 pcs - 31.49 USD
Net price for quantities from 5 pcs - 29.28 USDGross price for quantities from 5 pcs - 29.28 USD
No. of pieces (Multiplicity: 1)