+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19070

Transformer: current; ASK 61.4; I AC: 800A; 2.5VA; 105.5x96x58mm

Manufacturer: MBS AG

Manufacturer part number:
19070
TME Symbol:
MBS-19070

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 61.4
AC current measuring range
800A
Power
2.5VA
Body dimensions
105.5x96x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
19070
0 in TME stock
Net price for quantities from 1 pcs - 33.81 USDGross price for quantities from 1 pcs - 33.81 USD
Net price for quantities from 5 pcs - 31.43 USDGross price for quantities from 5 pcs - 31.43 USD
No. of pieces (Multiplicity: 1)