+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26246

Transformer: current; ASR 20.3; I AC: 250A; 5VA; 65x44x30mm

Manufacturer: MBS AG

Manufacturer part number:
26246
TME Symbol:
MBS-26246

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 20.3
AC current measuring range
250A
Power
5VA
Body dimensions
65x44x30mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26246
0 in TME stock
Net price for quantities from 1 pcs - 38.55 USDGross price for quantities from 1 pcs - 38.55 USD
Net price for quantities from 5 pcs - 35.83 USDGross price for quantities from 5 pcs - 35.83 USD
No. of pieces (Multiplicity: 1)