+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26285

Transformer: current; ASR 14.3; I AC: 50A; 1VA; 65x44x30mm; Class: 1

Manufacturer: MBS AG

Manufacturer part number:
26285
TME Symbol:
MBS-26285

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 14.3
AC current measuring range
50A
Power
1VA
Body dimensions
65x44x30mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26285
0 in TME stock
Net price for quantities from 1 pcs - 42.29 USDGross price for quantities from 1 pcs - 42.29 USD
Net price for quantities from 5 pcs - 39.31 USDGross price for quantities from 5 pcs - 39.31 USD
No. of pieces (Multiplicity: 1)