+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3015

Transformer: current; ASR 22.3; I AC: 200A; 2.5VA; Isec.wind.1: 5A

Manufacturer: MBS AG

Manufacturer part number:
3015
TME Symbol:
MBS-3015

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 22.3
AC current measuring range
200A
Power
2.5VA
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Gross weight212 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
3015
0 in TME stock
Net price for quantities from 1 pcs - 73.00 USDGross price for quantities from 1 pcs - 73.00 USD
Net price for quantities from 5 pcs - 67.86 USDGross price for quantities from 5 pcs - 67.86 USD
No. of pieces (Multiplicity: 1)