+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80044

Transformer: current; KBU 23; I AC: 250A; 1.5VA; 106.15x93x58mm

Manufacturer: MBS AG

Manufacturer part number:
80044
TME Symbol:
MBS-80044

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
KBU 23
AC current measuring range
250A
Power
1.5VA
Body dimensions
106.15x93x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight632.5 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
80044
1 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 39.57 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts